Arrow Electronic Components Online
CC1120EMK420470|TI|simage
CC1120EMK420470|TI|limage
RF/Wireless Development Boards and Kits

CC1120EMK-420-470

CC1120 RF Transceiver Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    CC1120
  • Supported Device Technology
    RF Transceiver
  • Typical Operating Frequency (MHz)
    470(Max)
  • Interface Type
    USB
  • Typical Operating Supply Voltage (V)
    5

Documentation and Resources

Datasheets
Design resources