Arrow Electronic Components Online
CC1111F32RSP|TI|simage
CC1111F32RSP|TI|limage
Application Processors and SOCs

CC1111F32RSP

SOC CC1111Fx 8051 36-Pin VQFN EP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • Automotive
    No
  • PPAP
    No
  • Family Name
    CC1111Fx
  • Device Core
    8051
  • Maximum Clock Rate (MHz)
    928
  • Program Memory Type
    Flash
  • Program Memory Size
    32KB
  • RAM Size
    4KB
  • Type
    System-On-Chip
  • Processing Unit
    Microcontroller
  • PWM
    1
  • Number of Watchdog Timers
    1
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Interface Type
    I2S/USART/USB
  • SPI
    1
  • I2C
    0
  • I2S
    1
  • UART
    0
  • USB
    1
  • USART
    2
  • CAN
    0
  • PCI
    0
  • Ethernet
    0
  • Programmability
    Yes
  • Core Architecture
    8051
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.86(Max)
  • Package Width
    6.1(Max)
  • Package Length
    6.1(Max)
  • PCB changed
    36
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    36
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources