RF Transceivers
CC1101QRHBRG4Q1
RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V Automotive 32-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.4.b.
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Category
Transceiver
Modulation Technique
ASK/FSK/GFSK/OOK/MSK
Maximum Data Rate
250KBd
Maximum RF Operating Frequency Range (MHz)
500 to 1500
Maximum RF Operating Frequency (MHz)
928
Operating Band Frequency (MHz)
310 to 348|420 to 450|779 to 928
Minimum Operating Supply Voltage
1.8V
Typical Operating Supply Voltage
2.5V|3.3V
Maximum Operating Supply Voltage
3.6V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32
Lead Shape
No Lead

