DC to DC Converter and Switching Regulator Module
CC109171022
Module DC-DC 48VIN 1-OUT 12V 25A 300W 8-Pin Quarter-Brick Tray
OmniOn Power™Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
12
Output Current (A)
25
Output Power (W)
300
Minimum Isolation Voltage
2250VDC(Max)
Input/Output Type
DC/DC
Typical Standby Current (mA)
22(Max)
Maximum Switching Frequency (kHz)
150(Typ)
Switching Regulator
Yes
Load Regulation
0.2%Vo(Typ)
Line Regulation
0.2%Vo(Typ)
Efficiency (%)
95.9(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Output Type
Fixed
Mounting
Through Hole
Package Height
11.7 - 0.25(Min)
Package Width
36.8
Package Length
58.4
PCB changed
8
Supplier Package
Quarter-Brick
Pin Count
8