DC to DC Converter and Switching Regulator Module
CC109159785
Module DC-DC 1-OUT 0.6V to 2V 40A 19-Pin SMD Module T/R
OmniOn Power™Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
14.4
Output Voltage (V)
0.6 to 2
Output Current (A)
40
Input/Output Type
DC/DC
Typical Standby Current (mA)
12.5
Maximum Switching Frequency (kHz)
420
Switching Regulator
Yes
Load Regulation
10mV
Line Regulation
6mV
Efficiency (%)
91.5(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Weight (g)
11.7
Output Type
Adjustable
Mounting
Surface Mount
Package Height
10.9(Max)
Package Width
13.46
Package Length
33.02
PCB changed
19
Supplier Package
SMD Module
Pin Count
19
Lead Shape
No Lead