Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Category
Transmitter
Modulation Technique
FSK/GFSK/OOK
Maximum Data Rate
153.6KBd
Maximum RF Operating Frequency Range (MHz)
500 to 1500
Maximum RF Operating Frequency (MHz)
940
Operating Band Frequency (MHz)
402 to 470|804 to 940
Minimum Operating Supply Voltage
2.3V
Typical Operating Supply Voltage
3V
Maximum Operating Supply Voltage
3.6V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Mounting
Surface Mount
Package Width
5
Package Length
5
PCB changed
20
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
20
Lead Shape
No Lead

