CC10-2412DF-E
Module DC-DC 24VIN 2-OUT 12V/-12V/15V/-15V -0.45A/0.45A 10.8W 7-Pin DIP Module
TDK-LambdaYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Inverting, Non-Inverting, Step Down
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
15, -15, 12, -12
Output Current (A)
0.45, -0.45
Output Power (W)
10.8
Minimum Isolation Voltage
500VAC
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
600mV
Line Regulation
80mV
Efficiency (%)
86
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
10
Output Type
Fixed
Mounting
Through Hole
Package Height
8.4
Package Width
22.6
Package Length
35.56
PCB changed
7
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
7
Family/Series
CC-E
ALIAS
CC10-2412DF-E
ROHS Version
2011/65/EU, 2015/863
Order Quantity

