cc0805krx7r9bb104 | SMD Ceramic 100-nF Capacitor
Surface-mount 100-nF ceramic capacitor using X7R dielectric and tolerance of 10%
YAGEOThe CC0805KRX7R9BB104 is a surface-mount multilayer ceramic capacitor with a capacitance value of 100 nF and a tolerance of 10%. The X7R dielectric means that the CC0805KRX7R9BB104 is not polarized and is therefore ideal for products built using pick-and-place. The CC0805KRX7R9BB104 is housed in a 0805 SMD package and is both RoHS-compliant and halogen-free. The maximum working voltage of the CC0805KRX7R9BB104 is 50 VDC, with the operating temperature range being –55°C to 125°C.
Drawings/Package
(add body copy)
Key Features
-
100-nF ceramic non-polarized capacitor
-
10% tolerance
-
Operating temperature range of –55°C to 125°C
-
0805 SMD package
General Applications
-
General-purpose applications
-
Filtering and decoupling
-
PCs
-
PC peripherals and data processing
Evaluation Board
NO — There is no evaluation board for the CC0805KRX7R9BB104. The datasheet contains usage application examples.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
0.1uF
Tolerance
10%
Voltage
50VDC
Dielectric
X7R
Technology
Standard
Microwave Application
Yes
Special Features
High Capacitance
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
2 X 1.25 X 0.85
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.85
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.1

