Capacitor Ceramic Multilayer
CC0805KKX7R7BB225
Cap Ceramic 2.2uF 16V X7R 10% Pad SMD 0805 125°C T/R
YAGEO GroupYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
2.2uF
Tolerance
10%
Voltage
16VDC
Dielectric
X7R
Technology
Standard
Microwave Application
Yes
Special Features
High Capacitance
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
5
Size (mm)
2 X 1.25 X 1.25
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
1.25
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.2
Family/Series
CC
ALIAS
222278015667
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

