Arrow Electronic Components Online
CC06H5A-TR|EATON|simage
CC06H5A-TR|EATON|limage
Fuses

CC06H5A-TR

Fuse Chip Fast Acting 5A 32V SMD Solder Pad 0603 T/R CE/cULus

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Acting
    Fast
  • Application
    Battery Packs|Bluetooth Headsets|Digital Cameras|DVD Players|LCD Backlight Inverters
  • Fuse Size (mm)
    1.6 X 0.81 X 0.47
  • Current Rating (A)
    5
  • Maximum Voltage Rating (V)
    32
  • Maximum DC Voltage Rating (V)
    32
  • Maximum Power Dissipation (W)
    0.44(Typ)
  • Typical Melting I2t (A²S)
    2
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    0.81
  • Product Length (mm)
    1.6
  • Product Height (mm)
    0.47
  • Mounting
    Surface Mount
  • Package/Case
    0603

Documentation and Resources

Datasheets
Design resources