Arrow Electronic Components Online
CC0100JRNPO6BN120|YAGEO|simage
CC0100JRNPO6BN120|YAGEO|limage
Capacitor Ceramic Multilayer

CC0100JRNPO6BN120

Cap Ceramic 12pF 10V C0G 5% Pad SMD 01005 125°C T/R

YAGEO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    12pF
  • Tolerance
    5%
  • Voltage
    10VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    0.4 X 0.2 X 0.2
  • Package/Case
    01005
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    0.4
  • Product Depth (mm)
    0.2
  • Product Height (mm)
    0.2

Documentation and Resources

Datasheets
Design resources