Capacitor Ceramic Multilayer
CC0100CRNPO7BN4R7
Cap Ceramic 4.7pF 16V C0G 0.25pF Pad SMD 01005 125°C T/R
YAGEOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
4.7pF
Tolerance
0.25pF
Voltage
16VDC
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
0.4 X 0.2 X 0.2
Package/Case
01005
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
0.4
Product Depth (mm)
0.2
Product Height (mm)
0.2

