System on Modules - SOM
CC-WST-DW69-NM
Surface Mount SOM with Cortex A7/Cortex M4 Processor 1GB RAM
Digi InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8471.50.01.50
Automotive
No
PPAP
No
Processor Type
ARM
Processor Family
Cortex A7/Cortex M4
Processor Number
ARM Cortex A7|ARM Cortex M4
Processor Cores
Dual Core
Processor Speed (Hz)
650M|209M
Form Factor
Surface Mount
JTAG Support
No
Data Cache Size (B)
32K
RAM Type
DDR3L
System Memory Maximum Size (B)
1G
UART
4
USART
4
SPI
6
I2C
6
CAN
2
USB
3
VGA
0
SATA
0
PATA
0
GPIO
176
Audio Interfaces
4@I2S
Video In
No
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
1
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Display Type
LCD
Display Interface
HDMI
Operating Systems
Linux
Linux
Linux
Medical Application
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial

