Digi InternationalCC-WMX93-KITEmbedded System Development Boards and Kits
I.MX 93 System on Module - SOM Development Kit 250MHz/1500MHz CPU 1GB RAM 8GB Embedded Yocto Linux
Digi ConnectCore® 93 is a wireless, highly power-efficient and secure system-on-module based on the NXP i.MX 93 processor. It offers flexible connectivity with integrated 802.11ax dual-band Wi-Fi 6 and Bluetooth® 5.2, and integrates an AI/ML NPU. The Digi SMTplus® form factor (40x45mm) and industrial rating provide outstanding reliability for a wide range of IoT applications.
This SOM is designed for longevity, scalability and demanding 10+ year product lifecycles. The ConnectCore solution provides ready-to- use building blocks and a vast collection of development tools, and integrates cloud and security services for lower total cost of ownership, streamlined time-to-market, and complete lifecycle management.
The Kit Includes:
- • Digi ConnectCore 93 development board with SOM
- • Console port cable
- • Dual-band wireless antenna
- • Power supply and accessories
- • Reference designs and online documentat
Key Features, Benefits and Applications
- • Industrial i.MX 93 dual-core embedded SOM platform
- • AI/ML Arm Ethos U65 micro neural processing unit (NPU)
- • Pre-certified dual-band 802.11ax Wi-Fi 6 and Bluetooth 5.2
- • Digi SMTplus® form factor (40 x 45 mm) for ultimate reliability
- • Superior power management, hardware and software support
- • Seamless cellular modem and Digi XBee® integration
- • High level of pin-compatibility with Digi ConnectCore 8 SOMs
- • Built-in Digi TrustFence device security, identity and privacy
- • Remote monitoring, device management and IoT application enablement with Digi ConnectCore Cloud Services
- • Digi Embedded Yocto Linux support
- • Turnkey development services available from Digi WDS
| Compliant | |
| 5A992c. | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| I.MX 93 | |
| System on Module - SOM | |
| 1GB | |
| 8GB | |
| 2 | |
| 2 | |
| 8 | |
| 2 | |
| 8 | |
| 1 | |
| Embedded Yocto Linux | |
| Yes | |
| Yes | |
| Linux | |
| No |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

