Embedded System Development Boards and Kits
CC-WMX6UL-KIT
I.MX6UL-2 Application Processor and SOC Development Kit 528MHz CPU 256MB RAM 256MB NAND Flash Yocto Linux BSP
Digi InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
I.MX6UL-2
Supported Device Technology
Application Processor and SOC
RAM Size
256MB
Program Memory Size
256MB
Program Memory Type
NAND Flash
USB
4
Ethernet
2
I2C
2
CAN
2
SPI
1
UART
4
GPIO
8
Display Interface
LVDS/RGB
Display Type
LCD
Operating Systems
Yocto Linux BSP
PC Card Interface
SIM
JTAG Support
Yes
Audio Interfaces
Yes
Bluetooth Location
On Board
Wi-Fi Location
On Board
Main Program Memory Type
Flash
Linux
Yocto Linux BSP
Daughter Cards
Yes
Order Quantity

