Arrow Electronic Components Online
CCWMXZC6DL1|DIGIINTL|originalImage
CCWMXZC6DL1|DIGIINTL|simage
System on Modules - SOM

CC-WMX-ZC6D-L1

SOM with i.MX93 Processor 512MB RAM

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    CC-WMX-ZC6D-L1
  • Automotive
    No
  • PPAP
    No
  • Processor Type
    NXP
  • Processor Family
    i.MX93
  • Processor Number
    ARM Cortex A55|ARM Cortex M33
  • Processor Cores
    Single Core
  • Processor Speed (Hz)
    1700M|250M
  • JTAG Support
    Yes
  • RAM Type
    LPDDR4
  • System Memory Maximum Size (B)
    512M
  • UART
    8
  • USART
    0
  • SPI
    8
  • I2C
    8
  • CAN
    2
  • USB
    2
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • GPIO
    112
  • Audio Interfaces
    3@SAI
  • Video In
    No
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Ethernet
    2
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Display Interface
    DSI|LVDS|RGB
  • Graphic Card Resolution (Pixels)
    1080x720
  • Operating Systems
    Linux Yocto
  • Linux
    Linux
  • Medical Application
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial

Documentation and Resources

Datasheets
Design resources