System on Modules - SOM
CC-MX-JN58-Z1
Stamp-Sized SOM with i.MX6UL Processor 256MB RAM
Digi InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Processor Type
NXP
Processor Family
i.MX6UL
Processor Speed (Hz)
528M
Form Factor
Stamp-Sized
JTAG Support
Yes
Data Cache Size (B)
128K
RAM Type
DDR3
System Memory Maximum Size (B)
256M
UART
7
USART
0
SPI
4
I2C
4
CAN
2
USB
2
VGA
0
SATA
0
PATA
0
GPIO
103
Audio Interfaces
0
Video In
No
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
2
Ethernet Speed
10Mbps/100Mbps
Display Type
LCD
Display Interface
CSI
Graphic Card Resolution (Pixels)
1366x768@LCD
Operating Systems
Linux
Linux
Linux
Medical Application
No
Minimum Operating Supply Voltage (V)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial

