Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Processor Type
Digi
Processor Speed (Hz)
1.2G
JTAG Support
No
RAM Type
LPDDR4
System Memory Maximum Size (B)
2G
UART
0
USART
0
SPI
0
I2C
0
CAN
0
USB
0
VGA
0
SATA
0
PATA
0
GPIO
0
Audio Interfaces
0
Video In
No
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Medical Application
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

