System on Modules - SOM
CC-MX-FS7D-ZN
SOM with i.MX8M Nano Processor 1GB RAM Automotive
Digi InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8517.62.00.90
Automotive
Yes
PPAP
Unknown
Processor Type
NXP
Processor Family
i.MX8
Processor Cores
Quad Core
Processor Speed (Hz)
1.4G
JTAG Support
Yes
RAM Type
LPDDR4
System Memory Maximum Size (B)
1G
UART
0
USART
0
SPI
3
I2C
4
CAN
0
USB
1
VGA
0
SATA
0
PATA
0
GPIO
0
Audio Interfaces
0
Video In
No
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
1
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Display Type
LCD
Operating Systems
Linux
Linux
Linux
Medical Application
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

