DC to DC Converter and Switching Regulator Module
CC3-4812DR-E
Module DC-DC 48VIN 2-OUT 12V/-12V/15V/-15V 0.125A/-0.125A 3W 7-Pin PDIP SMD
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
76
Output Voltage (V)
12|-12|15|-15
Output Current (A)
-0.125|0.125
Output Power (W)
3
Minimum Isolation Voltage
500VAC
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
600mV
Line Regulation
80mV
Efficiency (%)
80
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
4.5
Output Type
Fixed
Mounting
Surface Mount
Package Height
8.51
Package Width
16.61
Package Length
22.86
PCB changed
7
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
7
Lead Shape
Gull-wing
Order Quantity

