Arrow Electronic Components Online
CC1R51203SRE|LAMBDA|simage
CC1R51203SRE|LAMBDA|limage

CC1R5-1203SR-E

Module DC-DC 12VIN 1-OUT 3.3V 0.4A 1.5W 7-Pin DIP SMD

TDK-Lambda
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    18
  • Output Voltage (V)
    3.3
  • Output Current (A)
    0.4
  • Output Power (W)
    1.5
  • Minimum Isolation Voltage
    500VAC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    40mV
  • Line Regulation
    20mV
  • Efficiency (%)
    73
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    3.2
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Width
    16.51
  • Package Length
    16.6
  • PCB changed
    7
  • Standard Package Name
    DIP
  • Supplier Package
    DIP SMD
  • Pin Count
    7
  • Lead Shape
    Gull-wing
  • Family/Series
    CC-E
  • ALIAS
    CC1R5-1203SR-E
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources