Arrow Electronic Components Online
CC152405SRPE|LAMBDA|simage
CC152405SRPE|LAMBDA|limage

CC-15-2405SRP-E

Module DC-DC 24VIN 1-OUT 5V 3A 15W 17-Pin SMD Module

TDK-Lambda
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    5
  • Output Current (A)
    3
  • Output Power (W)
    15
  • Minimum Isolation Voltage
    1000VDC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Efficiency (%)
    90(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    12.5
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Width
    38.4
  • Package Length
    33.5
  • PCB changed
    17
  • Supplier Package
    SMD Module
  • Pin Count
    17
  • Family/Series
    CC15-2405
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources