DC to DC Converter and Switching Regulator Module
CC-15-2403SRH-E
Module DC-DC 24VIN 1-OUT 3.3V 4.5A 15W 17-Pin SMD
TDK-LambdaProduct Technical Specifications
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
NRND
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
3.3
Output Current (A)
4.5
Output Power (W)
15
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Switching Regulator
No
Efficiency (%)
89(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
8
Output Type
Fixed
Mounting
Surface Mount
Package Width
38.4
Package Length
29.6
PCB changed
17
Supplier Package
SMD
Pin Count
17
Order Quantity