Arrow Electronic Components Online
CC104803SRE|LAMBDA|limage
CC104803SRE|LAMBDA|simage
DC to DC Converter and Switching Regulator Module

CC-10-4803SR-E

Module DC-DC 48VIN 1-OUT 3.3V 2.5A 8.25W 7-Pin PDIP SMD

TDK-Lambda
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    76
  • Output Voltage (V)
    3.3
  • Output Current (A)
    2.5
  • Output Power (W)
    8.25
  • Minimum Isolation Voltage
    500VAC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    40mV
  • Line Regulation
    20mV
  • Efficiency (%)
    84
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    10
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    8.51
  • Package Width
    22.61
  • Package Length
    35.56
  • PCB changed
    7
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP SMD
  • Pin Count
    7
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources