Arrow Electronic Components Online
CBX1IWA|PANDUIT|simage
CBX1IWA|PANDUIT|limage
Connector Accessories

CBX1IW-A

Connector Accessories Surface Mount Box Straight Acrylonitrile Butadiene Styrene Off White Mini-Com®

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Surface Mount Box
  • Body Orientation
    Straight
  • Material
    Acrylonitrile Butadiene Styrene
  • Color
    Off White
  • Product Length (mm)
    48.1
  • Product Depth (mm)
    26.3
  • Product Height (mm)
    8.9
  • Tradename
    Mini-Com®
Order Quantity

Documentation and Resources

Datasheets
Design resources