Box, Enclosure and Rack Accessories
CBWMC-BK
Enclosure Accessories, Circular Wall Mount Bracket, Black
CamdenBoss LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Accessory Type
Mounting Bracket
Material
Acrylonitrile Butadiene Styrene
Color
Black
Order Quantity

