Analog Switch Multiplexers
CBTL04083ABS,518
Analog Multiplexer Quad 2:1 42-Pin HVQFN EP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Quad 2:1
Multiplexer Architecture
2:1
Number of Channels per Chip
4
Number of Inputs per Chip
16
Number of Outputs per Chip
8
Chip Enable Signals
Yes
Maximum Propagation Delay Bus to Bus (ns)
0.06(Typ)@3.3V
Maximum Frequency (25°C) @ Vcc (MHz)
8300(Typ)@3.3V
Input Signal Type
Differential
Output Signal Type
Differential
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
3.3
Maximum Single Supply Voltage (V)
3.6
Typical Supply Current (mA)
2.7@3.3V
Maximum Supply Current (mA)
5@3.3V@-40C to 85C
Maximum On Resistance (Ohm)
6(Typ)@3.3V
Maximum On Resistance Range (Ohm)
10 to 25
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
3.5
Package Length
9
PCB changed
42
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
42
Lead Shape
No Lead

