Arrow Electronic Components Online
CBRS03SBK|CMDNBOSS|simage
CBRS03SBK|CMDNBOSS|limage
Boxes, Enclosures and Racks

CBRS03SBK

Black Acrylonitrile Butadiene Styrene Wall Mount Room Sensor Enclosure

CamdenBoss Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Room Sensor Enclosure
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Black
  • Product Length (Metric) (mm)
    51
  • Product Depth (Metric) (mm)
    51
  • Product Height (Metric) (mm)
    25.5
  • Mounting
    Wall Mount

Documentation and Resources

Datasheets
Design resources