Boxes, Enclosures and Racks
CBRS02VBK
Black Acrylonitrile Butadiene Styrene Wall Mount Room Sensor Enclosure
CamdenBoss LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Room Sensor Enclosure
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Black
Product Length (Metric) (mm)
74
Product Depth (Metric) (mm)
74
Product Height (Metric) (mm)
25.5
Mounting
Wall Mount

