Arrow Electronic Components Online
CBRS01VWH|CMDNBOSS|simage
CBRS01VWH|CMDNBOSS|limage
Boxes, Enclosures and Racks

CBRS01VWH

White Acrylonitrile Butadiene Styrene Wall Mount Universal Enclosure

CamdenBoss Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Universal Enclosure
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    White
  • Product Length (Metric) (mm)
    86
  • Product Depth (Metric) (mm)
    86
  • Product Height (Metric) (mm)
    25.5
  • Mounting
    Wall Mount
  • IP Rating
    IP40

Documentation and Resources

Datasheets
Design resources