Arrow Electronic Components Online
CBRPCCAR|CMDNBOSS|simage
CBRPCCAR|CMDNBOSS|limage
Reduced Price
Boxes, Enclosures and Racks

CBRPC-CAR

Clear Acrylonitrile Butadiene Styrene Wall Mount Pi Camera Enclosure

CamdenBoss Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Pi Camera Enclosure
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Clear
  • Product Length (Metric) (mm)
    25.4
  • Product Depth (Metric) (mm)
    48
  • Product Height (Metric) (mm)
    40.4
  • Mounting
    Wall Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources