Boxes, Enclosures and Racks
CBRPC-BLK
Black Acrylonitrile Butadiene Styrene Wall Mount Pi Camera Enclosure
CamdenBoss LtdProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Pi Camera Enclosure
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Black
Product Length (Metric) (mm)
25.4
Product Depth (Metric) (mm)
48
Product Height (Metric) (mm)
40.4
Mounting
Wall Mount
Order Quantity

