Bridge Rectifiers
CBRHDSH2-100 TR13 PBFREE
Diode Rectifier Bridge Single 100V 2A 4-Pin HD DIP SMD T/R
Central SemiconductorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Diode Type
Schottky Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
100
Peak Average Forward Current (A)
2@Ta=75°C
Peak RMS Reverse Voltage (V)
70
Peak Non-Repetitive Forward Surge Current (A)
50
Maximum Forward Voltage (V)
0.84
Peak Reverse Current (uA)
4
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.7(Max)
Package Width
4.2(Max)
Package Length
4.9(Max)
PCB changed
4
Standard Package Name
DIP
Supplier Package
HD DIP SMD
Pin Count
4

