Arrow Electronic Components Online
CBR1D100STR13PBFREE|CNTRSEMI|simage
CBR1D100STR13PBFREE|CNTRSEMI|limage
Bridge Rectifiers

CBR1-D100S TR13 PBFREE

Diode Rectifier Bridge Single 1KV 1A 4-Pin SMDIP

Central Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1000
  • Peak Average Forward Current (A)
    1@Ta=50°C
  • Peak RMS Reverse Voltage (V)
    700
  • Peak Non-Repetitive Forward Surge Current (A)
    50
  • Maximum Forward Voltage (V)
    1.1
  • Peak Reverse Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    2.49(Max)
  • Package Width
    6.48(Max)
  • Package Length
    8.51(Max)
  • PCB changed
    4
  • Standard Package Name
    DIP
  • Supplier Package
    SMDIP
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources