Bridge Rectifiers
CBR1-D100 PBFREE
Diode Rectifier Bridge Single 1KV 1A 4-Pin DIP
Central SemiconductorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1000
Peak Average Forward Current (A)
1@Ta=50°C
Peak RMS Reverse Voltage (V)
700
Peak Non-Repetitive Forward Surge Current (A)
50
Maximum Forward Voltage (V)
1.1
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
2.49(Max)
Package Width
6.48(Max)
Package Length
8.51(Max)
PCB changed
4
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
4
Order Quantity

