Arrow Electronic Components Online
CBR08C270JAGAC|KEMET|simage
CBR08C270JAGAC|KEMET|limage
Capacitor Ceramic Multilayer

CBR08C270JAGAC

Cap Ceramic 27pF 250V C0G 5% Pad SMD 0805 125°C Medical T/R

KEMET Corporation
Datasheets 

The CBR range of multilayer surface-mount capacitors features a C0G dielectric and comes in a range of values between 0.1 pF and 100 pF. The CBR range is particularly designed for microwave use, as the capacitors offer high Q and have extremely low ESR and high self-resonance characteristics, as well as a frequency range of 1 MHz to 50 GHz. The CBR range of capacitors exhibits no change in capacitance value with respect to time and voltage and a negligible change of capacitance with reference to temperature. The CBR range has an operating temperature range of –55°C to 125°C, can operate on DC voltages up to 500 V, and is RoHS-compliant.

Drawings/Package

Key Features

    - Available in range of values from 0.1 pF to 100 pF

    - High Q, low ESR ideal for microwave applications

    - Frequency range of 1 MHz to 50 GHz

    - Operating temperature range of –55°C to 125°C

    - No capacitance change with respect to applied DC voltage

    - RoHS-compliant

General Applications

    - Critical timing applications

    - RF power amplifier modules

    - Wireless and cellular base stations

    - WLAN

    - Satellite and communications electronics

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    27pF
  • Tolerance
    5%
  • Voltage
    250VDC
  • Equivalent Series Resistance Type
    Ultra Low
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    2 X 1.25 X 0.85
  • Package/Case
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    0.85

Documentation and Resources

Datasheets
Design resources