Arrow Electronic Components Online
CBM9330C120346|SAMESKY|limage
CBM9330C120346|SAMESKY|simage
Blowers and Fans

CBM-9330C-120-346

DC Blower Centrifugal omniCOOL Bearing 12V 10.8V to 13.2V 12.03CFM 34.6dB 92.5 X 92.3 X 29.5mm

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    DC Blower
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    10.8 to 13.2
  • Line Current (A)
    0.12
  • Power Rating (W)
    1.44
  • Typical Speed (r/min)
    2000
  • Maximum Airflow (CFM)
    12.03
  • Maximum Static Pressure
    0.29inH2O
  • Noise Level (dB)
    34.6
  • Bearing Type
    omniCOOL
  • Shape
    Round
  • Size (Metric) (mm)
    92.5 X 92.3 X 29.5
  • Mounting
    Flange Mount
  • Protection Type
    Auto Restart, Polarity
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    110
  • Product Length (Metric) (mm)
    92.5
  • Product Depth (Metric) (mm)
    92.3
  • Product Height (Metric) (mm)
    29.5
Order Quantity

Documentation and Resources

Datasheets
Design resources