Arrow Electronic Components Online
CBM9330B12034622|SAMESKY|simage
CBM9330B12034622|SAMESKY|limage
송풍기와 팬

CBM-9330B-120-346-22

DC Blower Centrifugal Ball Bearing 12V 10.8V to 13.2V 12.03CFM 34.6dB 92.3 X 92.5 X 29.5mm PWM/Tachometer

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    DC Blower
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    10.8 to 13.2
  • Line Current (A)
    0.12
  • Power Rating (W)
    1.44
  • Typical Speed (r/min)
    2000
  • Maximum Airflow (CFM)
    12.03
  • Maximum Static Pressure
    0.29inH2O
  • Noise Level (dB)
    34.6
  • Bearing Type
    Ball
  • Size (Metric) (mm)
    92.3 X 92.5 X 29.5
  • Mounting
    Flange Mount
  • Protection Type
    Auto Restart, Polarity
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    110
  • Product Length (Metric) (mm)
    92.3
  • Product Depth (Metric) (mm)
    92.5
  • Product Height (Metric) (mm)
    29.5
  • Special Features
    PWM, Tachometer
  • Family/Series
    CBM-93B
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources