Blowers and Fans
CBM-4020B-130-216
DC Blower Centrifugal Ball Bearing 12V 10.8V to 13.2V 1.33CFM 21.6dB 39.5 X 39.5 X 10mm
Same Sky (formerly CUI Devices)Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
DC Blower
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 13.2
Line Current (A)
0.02
Power Rating (W)
0.24
Typical Speed (r/min)
3000
Maximum Airflow (CFM)
1.33
Maximum Static Pressure
0.05inH2O
Noise Level (dB)
21.6
Bearing Type
Ball
Shape
Round
Size (Metric) (mm)
39.5 X 39.5 X 10
Mounting
Flange Mount
Protection Type
Auto Restart, Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
24
Product Length (Metric) (mm)
39.5
Product Depth (Metric) (mm)
39.5
Product Height (Metric) (mm)
10
Order Quantity

