Arrow Electronic Components Online
CBL0186L|SUPERM|simage
CBL0186L|SUPERM|limage
Cable Assembly Other

CBL-0186L

Cable Assembly SATA 0.56m/0.45m/0.35m/0.23m 4(SATA) to 4(SATA) M-M

Super micro Computer, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    SATA
  • Gender
    M-M
  • Connector Type A
    4(SATA)
  • Connector Type B
    4(SATA)
  • Cable Length (m)
    0.56/0.45/0.35/0.23
  • Connector Orientation
    Straight to Right Angle

Documentation and Resources

Datasheets
Design resources