Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
TRT
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 0.5G
Polarity
Standard
Mounting Styles
PCB Pins
Product Diameter (mm)
12.7
Product Length (mm)
25.4
Product Height (mm)
21.53
Mounting
Through Hole

