Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8504.40.70.18
Automotive
No
PPAP
No
UPS Type
DC
Number of Input Phases
1
Input/Output Type
AC/DC
Output Voltage (V)
24
Output Current (A)
3
Typical Input Voltage (V)
115/230/277
Input Voltage Range (V)
90 to 305
Input Frequency (Hz)
47 to 63
Efficiency (%)
90(Min)
Data Lines Connector
RJ45
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
600
Mounting
DIN Rail
Package Height
115
Package Width
65
Package Length
135
PCB changed
13
Pin Count
13

