Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.70.18
  • Automotive
    No
  • PPAP
    No
  • UPS Type
    DC
  • Number of Input Phases
    1
  • Input/Output Type
    AC/DC
  • Output Voltage (V)
    12
  • Output Current (A)
    10
  • Typical Input Voltage (V)
    115/230/277
  • Input Voltage Range (V)
    90 to 305
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    90(Min)
  • Data Lines Connector
    RJ45
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    600
  • Mounting
    DIN Rail
  • Package Height
    115
  • Package Width
    65
  • Package Length
    135
  • PCB changed
    13
  • Pin Count
    13

Documentation and Resources

Datasheets
Design resources