Arrow Electronic Components Online
CBC3225T330KR8|TAIYO|simage
CBC3225T330KR8|TAIYO|limage
Inductor Surface Mount

CBC3225T330KR8

Inductor Power Chip Wirewound 33uH 10% 100KHz Ferrite 0.4A 0.533Ohm DCR 1210 T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Chip
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    33u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.4
  • Maximum Saturation Current (A)
    0.5
  • Maximum DC Resistance (Ohm)
    0.533
  • Minimum Self Resonant Frequency (Hz)
    13M
  • Number of Terminals
    2
  • Case Size
    1210
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Maximum Product Length (mm)
    3.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.7
  • Maximum Product Height (mm)
    2.7
Order Quantity

Documentation and Resources

Datasheets
Design resources