Inductor Surface Mount
CBC3225T220MR
Inductor Power Chip Wirewound 22uH 20% 100KHz Ferrite 0.78A 0.351Ohm DCR 1210 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power Chip
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
22u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.78
Maximum Saturation Current (A)
0.62
Maximum DC Resistance (Ohm)
0.351
Minimum Self Resonant Frequency (Hz)
17M
Number of Terminals
2
Case Size
1210
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
3.4
Mounting
Surface Mount
Maximum Product Depth (mm)
2.7
Maximum Product Height (mm)
2.7
Order Quantity

