Inductor Surface Mount
CBC2012T470M
Inductor Power Chip Wirewound 47uH 20% 2.52MHz Ferrite 0.15A 7.54Ohm DCR 0805 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power Chip
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
47u
Tolerance
20%
Inductance Test Frequency (Hz)
2.52M
Maximum DC Current (A)
0.15
Maximum Saturation Current (A)
0.12
Maximum DC Resistance (Ohm)
7.54
Minimum Self Resonant Frequency (Hz)
11M
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Maximum Product Depth (mm)
1.45
Maximum Product Height (mm)
1.45
Order Quantity

