Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
TRB
Gender
RCP
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 0.5G
Mating System
Bayonet Lock
Polarity
Standard
Mounting Styles
PCB Pins
Product Diameter (mm)
15.06
Product Length (mm)
29.97
Mounting
Through Hole
Order Quantity

