Connector RF
CBBJ79
Conn Twinax/Triax 0Hz to 0.5GHz Solder ST Thru-Hole RCP Gold
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Twinax/Triax
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 0.5G
Polarity
Standard
Mounting Styles
PCB Pins
Product Diameter (mm)
22.52
Product Length (mm)
35.25
Product Height (mm)
31.29
Mounting
Through Hole

