Arrow Electronic Components Online
CB6E245P0|ITT|simage
CB6E245P0|ITT|limage
Connector Circular

CB6E24-5P0

Conn Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-DTL-5015
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    16
  • Number of Terminals
    16
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    24-5
  • Wire Size (AWG)
    16-20
  • Less Contact
    Yes
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Chromate Over Cadmium
  • Housing Color
    Olive Drab
  • Maximum Current Rating (A)
    22
  • Maximum Voltage Rating
    700VDC|500VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    6
  • Mating Style
    Bayonet Lock
  • Mating Cycle (Cycles)
    2000
  • Product Diameter (mm)
    46.6
  • Product Length (mm)
    35.7

Documentation and Resources

Datasheets
Design resources