Arrow Electronic Components Online
CB5080-000|TE|limage
CB5080-000|TE|originalImage
Heat Shrink

CB5080-000

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Heavy Spool

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99 Export Control
  • Part Status
    Active
  • HTS
    3926.90.99.87
  • Automotive
    No
  • PPAP
    No
  • Type
    Tubing
  • Style
    Straight
  • Body Material
    Irradiated Modified Polyolefin
  • Color
    Black
  • Shrink Wall Type
    Heavy
  • Inside Diameter Before Shrinking (mm)
    10.16
  • Inside Diameter After Shrinking (mm)
    3.81
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Spool
  • Product Thickness (mm)
    1.52
  • Factory Product Length (mm)
    7620
  • Shrink Ratio
    3:1

Documentation and Resources

Datasheets
Design resources